Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary contact SPST configuration with a round plunger actuator. Rated for 20VAC and 20VDC, handling up to 0.4VA. This through-hole mounted switch utilizes PC pins for termination and offers a vertical right-angle body orientation. Designed for a long electrical life of 60,000 cycles, it operates within a temperature range of -30°C to 85°C.
C&K TP11SH9AVBE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TP11SH9AVBE to view detailed technical specifications.
No datasheet is available for this part.