This SPDT switch features a square button actuator and a maximum current rating of 1 amp at 120VAC or 28VDC. It has a maximum power rating of 0.4 watts at 20VAC or 20VDC and a termination style of solder lug. The switch is designed for panel mounting and has a rectangular panel cutout dimension of 15.24 x 12.7 mm. It operates within a temperature range of -30 to 85 degrees Celsius and has an electrical life of 30,000 cycles.
C&K TP12J81ZGE1 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TP12J81ZGE1 to view detailed technical specifications.
No datasheet is available for this part.