SPDT slide switch with ON-None-ON configuration. Features 20VAC/20VDC voltage rating and 0.4VA power handling. Offers 60,000 electrical cycles and a side slide actuator. Terminated with PC pins for bracket mount or through-hole applications. Operates within a -30°C to 85°C temperature range.
C&K TS01ABE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TS01ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.