This SPDT rocker switch has a lever actuator style and a maximum current rating of 5 amps at 120VAC or 28VDC. It can withstand a maximum AC voltage of 250V and a maximum DC voltage of 28V. The switch has a power rating of 0.4W at 20VAC or 20VDC. It is designed for bracket mount or through hole mounting and has an electrical life of 100,000 cycles. The operating temperature range is from -30 to 85 degrees Celsius.
C&K U11J2AGE2 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U11J2AGE2 to view detailed technical specifications.
No datasheet is available for this part.