
SPDT illuminated rocker switch featuring a lever actuator and PC pin termination. This through-hole mountable component offers an ON-None-ON configuration with a 5A at 120VAC and 28VDC rating, suitable for up to 250VAC. Designed for reliability, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Key dimensions include a product length of 16.87mm and a body height of 15.79mm.
C&K U11J2V3QE1 technical specifications.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 16.87 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 34.59 |
| Body Length (mm) | 16.26 |
| Body Depth (mm) | 8.13 |
| Body Height (mm) | 15.79 |
| Actuator Length (mm) | 16.87 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 18.8 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U11J2V3QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.