The U11J50V5QE2 is a SPDT rocker switch with a maximum current rating of 5A at 120VAC or 28VDC. It features a rockers actuator style and a termination style of PC pins. The switch has an electrical life of 100,000 cycles and can operate in temperatures ranging from -30°C to 85°C. It is suitable for bracket mount or through hole mounting.
C&K U11J50V5QE2 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U11J50V5QE2 to view detailed technical specifications.
No datasheet is available for this part.