This SPDT rocker switch features a max current rating of 5 amps at 120VAC or 28VDC, and a max AC voltage rating of 250V. It has an electrical life of 40,000 cycles and can operate in temperatures ranging from -30 to 85 degrees Celsius. The switch is available in a panel mount/through hole package type and has a termination style of PC pins.
C&K U13J16CQE22 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U13J16CQE22 to view detailed technical specifications.
No datasheet is available for this part.