The U13TV3GE is a SPDT toggle switch with a maximum current rating of 5 amps at 120VAC and 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch has a maximum power rating of 0.4 watts at 20VAC and 20VDC, with an electrical life of 40,000 cycles. The actuator style is a round lever, and the termination style is PC pins. The switch is designed for PC mount with bracket and threads, and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
C&K U13TV3GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U13TV3GE to view detailed technical specifications.
No datasheet is available for this part.