This SPDT rocker switch features a lever actuator and a solder lug termination style, suitable for panel mounting. It has a maximum current rating of 5A at 120VAC or 28VDC and a maximum AC voltage rating of 250V. The switch is designed to withstand 40,000 electrical cycles and operates within a temperature range of -30°C to 85°C.
C&K U15J60ZQE2 technical specifications.
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U15J60ZQE2 to view detailed technical specifications.
No datasheet is available for this part.