The U15K9ALE is a SPDT toggle switch with a maximum current rating of 5 amps at 120VAC and 28VDC. It features a locking lever actuator style and PC pins termination. The switch is designed for PC mount with bracket and has an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K U15K9ALE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U15K9ALE to view detailed technical specifications.
No datasheet is available for this part.