This SPDT toggle switch features a max current rating of 5A at 120VAC and 28VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 28V. It has a max power rating of 0.4W at 20VAC and 20VDC, with an electrical life of 40,000 cycles. The switch has a flat lever actuator style and PC pins for termination. It is designed for PC mount with bracket and threads, with an operating temperature range of -30 to 85 degrees Celsius.
C&K U15T2PV3GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U15T2PV3GE to view detailed technical specifications.
No datasheet is available for this part.