The U19J1ZQE2 is a SPDT rocker switch with a maximum current rating of 5 amps at 120VAC or 28VDC. It features a solder lug termination style and a panel mount design. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -30 to 85°C.
C&K U19J1ZQE2 technical specifications.
| Switch Configuration | None ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U19J1ZQE2 to view detailed technical specifications.
No datasheet is available for this part.