The C&K U213J1AV2QE2 is a 5A 28V DC SP3T rocker switch with a maximum operating temperature range of -30°C to 85°C. It features a termination style of PC pins and a mounting type of bracket mount/through hole. The switch has an electrical life of 40,000 cycles and a maximum AC voltage rating of 250V. It is suitable for use in a variety of applications where a high-quality switch is required.
C&K U213J1AV2QE2 technical specifications.
| Switch Configuration | ON ON Mom |
| Pole Throw Configuration | SP3T |
| Actuator Style | Rocker |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U213J1AV2QE2 to view detailed technical specifications.
No datasheet is available for this part.