This SP3T toggle switch has a maximum current rating of 5 amps at 120VAC or 28VDC, with a maximum AC voltage rating of 250V. It features a flat lever actuator and PC pins for termination. The switch is designed for PC mount with threads and has an electrical life of 40,000 cycles. Operating temperature range is from -30 to 85 degrees Celsius.
C&K U213P1DCQE technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U213P1DCQE to view detailed technical specifications.
No datasheet is available for this part.