The U215P4HCGE is a SP3T toggle switch with a maximum current rating of 5A at 120VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4W at 20VAC or 20VDC. It features a flat lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K U215P4HCGE technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U215P4HCGE to view detailed technical specifications.
No datasheet is available for this part.