DPDT Rocker Switch with ON-None-ON configuration and solder lug termination. Features a 5A at 120VAC/28VDC rating, 250VAC maximum AC voltage, and 28VDC maximum DC voltage. Panel mount design with straight body orientation, measuring 44.45mm in length and 23.8mm in depth. Electrical life rated for 100,000 cycles, operating within a temperature range of -30°C to 85°C.
C&K U21J19ZQE22 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 23.8 |
| Panel Cutout Dimensions (mm) | 38.74 X 16.46(Rectangular) |
| Body Length (mm) | 44.45 |
| Body Depth (mm) | 23.8 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 7.32 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U21J19ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.