DPDT illuminated rocker switch with ON-None-ON configuration and PC pin termination. Features a vertical right-angle body orientation for bracket or through-hole mounting. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Offers 100,000 electrical cycles and operates within a temperature range of -30°C to 85°C. Dimensions include a product length of 11.43mm and a depth of 34.26mm.
C&K U21J1AV2QE2 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 34.26(Norm) |
| Product Height (mm) | 17.33 |
| Body Length (mm) | 11.43 |
| Body Depth (mm) | 18.67 |
| Body Height (mm) | 12.7 |
| Actuator Length (mm) | 9.27 |
| Actuator Depth (mm) | 7.59(Norm) |
| Actuator Height (mm) | 16.87 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U21J1AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.