DPDT rocker switch featuring ON-None-ON functionality and quick connect termination. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Designed for panel mounting with a straight body orientation, requiring a 15.24mm x 12.7mm rectangular cutout. Offers a 6-terminal configuration with a 4.7mm terminal pitch and a 2-row layout. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles.
C&K U21J51Z3QE22 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 19.43 |
| Product Depth (mm) | 15.62 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Body Length (mm) | 19.43 |
| Body Depth (mm) | 15.62 |
| Actuator Length (mm) | 12.7 |
| Actuator Depth (mm) | 11.43 |
| Actuator Height (mm) | 2.64 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U21J51Z3QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.