This 3PDT toggle switch has a maximum current rating of 5 amps at 28 volts DC and 120 volts AC. It features a round lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket and has an electrical life of 100,000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius.
C&K U31MD9AV2QE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U31MD9AV2QE to view detailed technical specifications.
No datasheet is available for this part.