The U33P3CWZ3QE2 is a 3PDT toggle switch with a maximum current rating of 5 amps at 120VAC or 28VDC. It features a flat lever actuator style and a quick connect termination style. The switch is designed for panel mount applications with threads and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
C&K U33P3CWZ3QE2 technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U33P3CWZ3QE2 to view detailed technical specifications.
No datasheet is available for this part.