The U33P4CWCGE is a 3PDT toggle switch with a maximum current rating of 5 amps at 120VAC or 28VDC, and a maximum power rating of 0.4 watts at 20VAC or 20VDC. It has a maximum AC voltage rating of 250V and an electrical life of 40,000 cycles. The switch features a flat lever actuator style and PC pins for termination. It is designed for PC mount with threads and operates within a temperature range of -30 to 85 degrees Celsius.
C&K U33P4CWCGE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U33P4CWCGE to view detailed technical specifications.
No datasheet is available for this part.