Miniature toggle switch featuring a 4PDT pole throw configuration with ON None ON functionality and a locking lever actuator. This PC mountable component utilizes PC pin terminations and offers a 5A at 120VAC/28VDC current rating, 250VAC max AC voltage, and 28VDC max DC voltage. It includes a bracket and threads for mounting, with a terminal pitch of 4.7mm and 12 terminals across 4 rows. Operating temperature range is -30°C to 85°C, with an electrical life of 100,000 cycles.
C&K U41K19V2LE technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 18.59 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 41.2 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 14.1 |
| Bushing Length (mm) | 8.51 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U41K19V2LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.