Illuminated pushbutton switch featuring a momentary SPDT contact configuration. This straight-body switch offers a flush square actuator and solder lug termination. Rated for 1A at 120VAC and 28VDC, with a maximum power rating of 0.4VA. Designed for a 15.24mm x 12.7mm panel cutout, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
C&K U811J84ZGE22 technical specifications.
| Actuator Style | Flush Square Button |
| Termination Style | Solder Lug |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 7.14 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.86 |
| Body Height (mm) | 9.39 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U811J84ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.