
SPDT momentary pushbutton switch featuring a round plunger actuator and PC pin termination. This panel or bracket mountable component offers a 1A @ 120VAC / 28VDC rating with a 0.4VA power rating. It boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C. The switch has a 6.35mm round panel cutout and a straight body orientation.
C&K U811SDV6GE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.69 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 9.14 |
| Product Height (mm) | 24.48 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 9.14 |
| Body Height (mm) | 11.68 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 4.7 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U811SDV6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.