Illuminated pushbutton switch featuring a momentary contact function and a 3PDT pole throw configuration. This through-hole mounted component utilizes PC pin terminations and a straight body orientation, with a round plunger actuator extending 6.2mm. Rated for 1A at 120VAC and 28VDC, with a maximum power rating of 0.4VA. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
C&K U831SD9CGE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.2 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 25.38 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 11.05 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U831SD9CGE to view detailed technical specifications.
No datasheet is available for this part.