The V70102SS02Q is a power and line voltage select slide switch with a SPST configuration and ON OFF switch configuration. It has a maximum current rating of 10A at 125VAC and a maximum AC voltage rating of 250V. The switch also features a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. The actuator style is an extended top slide and the termination style is PC pins. The switch is designed for panel mount or through hole mounting and operates within a temperature range of -30°C to 85°C.
C&K V70102SS02Q technical specifications.
| Type | Power and Line Voltage Select |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K V70102SS02Q to view detailed technical specifications.
No datasheet is available for this part.