C&K V70102SS05QE technical specifications.
| Type | Power and Line Voltage Select |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K V70102SS05QE to view detailed technical specifications.
No datasheet is available for this part.