The V70202MA08Q is a power and line voltage select slide switch with a SPDT configuration and ON ON switch configuration. It has a maximum current rating of 10 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 10,000 cycles and is suitable for through hole mounting. It operates over a temperature range of -30 to 85 degrees Celsius.
C&K V70202MA08Q technical specifications.
| Type | Power and Line Voltage Select |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K V70202MA08Q to view detailed technical specifications.
No datasheet is available for this part.