SPDT Keylock switch featuring a tumbler lock mechanism with a flat key style and 90° angle of throw. Rated for 4A at 125VAC and 28VDC, with a maximum AC voltage rating of 250V (CSA/UL). Solder lug termination and panel mount design facilitate straightforward installation. Operates reliably within a temperature range of -30°C to 85°C.
C&K Y101132C203NQ technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K Y101132C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.