C&K Y200132C203NQ technical specifications.
| Key Style | Flat Key |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 23.16 |
| Product Depth (mm) | 23.16 |
| Product Height (mm) | 34.85 |
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 4@125VDC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 45° |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K Y200132C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.