The Y200826C803NQ is a DP3T flat key tumbler lock from C&K, rated for 4A at 125VAC or 28VDC. It features a maximum AC voltage rating of 250V, as certified by CSA and UL. The lock has a 45° angle of throw and is terminated with solder lugs. It is designed for panel mounting and has a straight body orientation. The operating temperature range is -30°C to 85°C.
C&K Y200826C803NQ technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K Y200826C803NQ to view detailed technical specifications.
No datasheet is available for this part.