The YF2113-2-C-8WC-N-B is a DPDT flat key tumbler lock with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC/DC. It features a 90-degree angle of throw and a wire lead termination style. The lock is designed for panel mounting and has a straight body orientation.
C&K YF2113-2-C-8WC-N-B technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 90° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K YF2113-2-C-8WC-N-B to view detailed technical specifications.
No datasheet is available for this part.