The YF2113-2-C-8WC-N-Q is a DPDT flat key tumbler lock with a maximum current rating of 4 amps at 125VAC or 28VDC. It features a 90-degree angle of throw and is designed for panel mounting. The lock is rated for 250VAC maximum AC voltage and meets CSA/UL standards. It has a straight body orientation and wire lead termination.
C&K YF2113-2-C-8WC-N-Q technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K YF2113-2-C-8WC-N-Q to view detailed technical specifications.
No datasheet is available for this part.