C&K ZF2UGRTB01BM technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.5A |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 50VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Interlock |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ZF2UGRTB01BM to view detailed technical specifications.
No datasheet is available for this part.