The ZMSL00130T11PSC is a SPDT switch with a simulated roller lever actuator style, rated for 12VDC and 0.01A. It features a PC pin termination style and a through hole mounting configuration. The switch has a maximum operating temperature range of -40°C to 120°C and an electrical life of 300,000 cycles. It is designed for use in general applications.
C&K ZMSL00130T11PSC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ZMSL00130T11PSC to view detailed technical specifications.
No datasheet is available for this part.