This SPST switch features a simulated roller lever actuator style and a screw mount termination style. It has a maximum current rating of 0.01A at 12VDC and a maximum DC voltage rating of 12V. The switch is designed to operate for 300,000 electrical cycles and has an operating force of 1.57. It can be used in applications with operating temperatures ranging from -40°C to 85°C.
C&K ZMSMH0130T11JFW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ZMSMH0130T11JFW to view detailed technical specifications.
No datasheet is available for this part.