The C&K ZMSMH0130T11JTC is a basic and snap action switch with a simulated roller lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch is rated for a maximum current of 0.01A at 12VDC and a maximum DC voltage of 12V. It has an electrical life of 300,000 cycles and can operate in temperatures ranging from -40°C to 85°C. The switch is terminated with wire leads and is mounted using screws.
C&K ZMSMH0130T11JTC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ZMSMH0130T11JTC to view detailed technical specifications.
No datasheet is available for this part.