The C&K ZNE18EE is a panel mount/through hole switch with a round button actuator style. It has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 12 watts. The switch is designed for use in applications with a maximum DC voltage rating of 100 volts and an electrical life of 10,000 cycles. The switch is mounted with PC pins and has a right angle body orientation.
C&K ZNE18EE technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K ZNE18EE to view detailed technical specifications.
No datasheet is available for this part.