C&K ZNE18EEB technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K ZNE18EEB to view detailed technical specifications.
No datasheet is available for this part.