This round button switch has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 12 watts. It can withstand a maximum AC voltage of 250 volts and a maximum DC voltage of 100 volts. The switch features PC pins for termination and a panel mount/through hole mounting style. It has an electrical life of 10,000 cycles and a right-angle body orientation. The switch functions as an alternate contact type.
C&K ZNE18EEC technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K ZNE18EEC to view detailed technical specifications.
No datasheet is available for this part.