C&K ZPA00A150P00T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Operating Force | 1.47N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for C&K ZPA00A150P00T to view detailed technical specifications.
No datasheet is available for this part.