C-Max CME8000-BUS-GS-02 technical specifications.
| Package/Case | Module |
| Current - Receiving | 2mA |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Sensitivity | -115dBm |
| Thickness | 15mm |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for C-Max CME8000-BUS-GS-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.