C-Max CME8000-DDTB technical specifications.
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Nominal Supply Current | 90uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for C-Max CME8000-DDTB to view detailed technical specifications.
No datasheet is available for this part.