
C-Max CME8000-TLPH technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 2mA |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 90uA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sensitivity | -115dBm |
| Thickness | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for C-Max CME8000-TLPH to view detailed technical specifications.
No datasheet is available for this part.
