C-Max DAT100 technical specifications.
| Lead Free | Contains Lead |
| Length | 95mm |
| Package Quantity | 1 |
| Thickness | 35mm |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for C-Max DAT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
