C-Ton CTE500AE12AF1A1 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for C-Ton CTE500AE12AF1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.