C-Ton PW2-5 technical specifications.
| Height | 1.4inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | PW2 |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for C-Ton PW2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
