C.T.C. Coils SMCH7050-550154-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C.T.C. Coils SMCH7050-550154-T to view detailed technical specifications.
No datasheet is available for this part.