C.T.C. Coils SMFS6020-550933-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.69Ohm |
| Product Length | 6.8mm |
| Height | 3mm |
| Product Depth | 6.5mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C.T.C. Coils SMFS6020-550933-T to view detailed technical specifications.
No datasheet is available for this part.