The KC32GFT-303 is a commercial temperature grade flash card with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 3.3 volts and a maximum supply voltage of 3.63 volts. The device has a maximum supply current of 0.28 amps and is available in a JEDEC package code R-XXMA-N50. The flash card has a width of 36.4 mm and a length of 42.8 mm.
Cactus Technologies KC32GFT-303 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.28 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cactus Technologies KC32GFT-303 to view detailed technical specifications.
No datasheet is available for this part.